Power Circuits
LP3964EMP-2.5
Description: 800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125

Overview of LP3964EMP-2.5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LP3964EMPX-ADJ/NOPB Texas Instruments 800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125
LP3964EMP-ADJ Texas Instruments 800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125
LP3964EMP-1.8/NOPB Texas Instruments 800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125

Price & Stock for LP3964EMP-2.5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LP3964EMP-2.5CT-ND
DigiKey IC REG LIN 2.5V 800MA SOT223-5 Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $4.0500
  • 1,000 $2.0751
  • 2,000 $2.0162
  • 3,000 $1.9867
  • 5,000 $1.9540
$1.9540 / $4.0500 Buy Now
Quest Components Voltage Regulator, +2.5V, 4 Pin, Plastic, SOT-223-4 24
  • 1 $3.0900
  • 4 $2.0600
  • 13 $1.5450
$1.5450 / $3.0900 Buy Now
Rochester Electronics Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $1.7700
  • 25 $1.7400
  • 100 $1.6700
  • 500 $1.6000
  • 1,000 $1.5100
$1.5100 / $1.7700 Buy Now

CAD Models for LP3964EMP-2.5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP3964EMP-2.5 by Texas Instruments

LP3964EMP-2.5
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOT-223, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.35 V
Dropout Voltage1-Nom
0.24 V
Input Voltage Absolute-Max
7.5 V
Input Voltage-Max
7 V
Input Voltage-Min
2.85 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
Output Voltage1-Max
2.575 V
Output Voltage1-Min
2.425 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.5 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
3.56 mm
Want to compare parts?
  1. LP3964EMP-2.5
    Texas Instruments
    800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125
    VS

Alternate Parts for LP3964EMP-2.5

This table gives cross-reference parts and alternative options found for LP3964EMP-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3964EMP-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3964EMP-2.5/NOPB IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3964EMP-2.5 vs LP3964EMP-2.5/NOPB
LP3964EMP-2.5 IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3964EMP-2.5 vs LP3964EMP-2.5
LP3964EMPX-2.5/NOPB 800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125 Texas Instruments LP3964EMP-2.5 vs LP3964EMPX-2.5/NOPB
LP3964EMP-2.5/NOPB 800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125 Texas Instruments LP3964EMP-2.5 vs LP3964EMP-2.5/NOPB
Part Number Description Manufacturer Compare
LP3964EMP-2.5 IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3964EMP-2.5 vs LP3964EMP-2.5
LP3964EMPX-2.5/NOPB 800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125 Texas Instruments LP3964EMP-2.5 vs LP3964EMPX-2.5/NOPB
LP3964EMP-2.5/NOPB 800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125 Texas Instruments LP3964EMP-2.5 vs LP3964EMP-2.5/NOPB
LP3964EMP-2.5/NOPB IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3964EMP-2.5 vs LP3964EMP-2.5/NOPB

Related Parts for LP3964EMP-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3964EMP-2.5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3964EMP-2.5 by Texas Instruments

Select Manufacturer
Which Manufacturer of LP3964EMP-2.5 would you like to use for your alert(s)?
  • Please alert me when LP3964EMP-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3964EMP-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3964EMP-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3964EMP-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3964EMP-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3964EMP-2.5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: