There are no models available for this part yet.
Overview of LP3964EMP-3.3 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LP3964EMP-3.3 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 107 |
|
RFQ | ||||
Quest Components | Voltage Regulator, +3.3V, 4 Pin, Plastic, SOT-223-4 | 440 |
|
$2.6400 / $4.8000 | Buy Now | ||
Quest Components | Voltage Regulator, +3.3V, 4 Pin, Plastic, SOT-223-4 | 131 |
|
$1.0800 / $1.8000 | Buy Now |
CAD Models for LP3964EMP-3.3 by National Semiconductor Corporation
Part Data Attributes for LP3964EMP-3.3 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-223, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.24 V
|
Input Voltage Absolute-Max
|
7.5 V
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
3.65 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
3.399 V
|
Output Voltage1-Min
|
3.201 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223-4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
3.56 mm
|
Alternate Parts for LP3964EMP-3.3
This table gives cross-reference parts and alternative options found for LP3964EMP-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3964EMP-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3964EMPX-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO5 | National Semiconductor Corporation | LP3964EMP-3.3 vs LP3964EMPX-3.3 |
LP3964EMP-3.3 | 800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 | Texas Instruments | LP3964EMP-3.3 vs LP3964EMP-3.3 |
LP3964EMPX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP3964EMP-3.3 vs LP3964EMPX-3.3/NOPB |
Related Parts for LP3964EMP-3.3
-
LP3964EMP-ADJLinear Regulator ICs
-
LPC1549JBD48QLMicrocontrollers
-
LP3907TLX-JJ11Switching Regulator or Controllers
-
LP3470IM5X-3.65Power Management Circuits
-
ADT7420UCPZOther Analog ICs
-
LMV824AIYDTOperational Amplifiers
-
IRFR7446TRPBFPower Field-Effect Transistors
-
ADC08138CIWMXAnalog to Digital Converters
-
FDC6326LPeripheral Drivers