Datasheets
LP3965ESX-1.8/NOPB by:

IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator

Part Details for LP3965ESX-1.8/NOPB by National Semiconductor Corporation

Overview of LP3965ESX-1.8/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LP3965ESX-1.8/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics LP3965 1.5A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 2400
  • 1 $1.9700
  • 25 $1.9300
  • 100 $1.8500
  • 500 $1.7700
  • 1,000 $1.6700
$1.6700 / $1.9700 Buy Now

Part Details for LP3965ESX-1.8/NOPB

LP3965ESX-1.8/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP3965ESX-1.8/NOPB Part Data Attributes

LP3965ESX-1.8/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LP3965ESX-1.8/NOPB National Semiconductor Corporation IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, 5 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 7.5 V
Input Voltage-Max 7 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PSSO-G5
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 1.854 V
Output Voltage1-Min 1.746 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm
Surface Mount YES
Technology BICMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 8.635 mm

Alternate Parts for LP3965ESX-1.8/NOPB

This table gives cross-reference parts and alternative options found for LP3965ESX-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3965ESX-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP3965ESX-1.8 1.8V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO5, TO-263, 5 PIN Texas Instruments LP3965ESX-1.8/NOPB vs LP3965ESX-1.8
LP3965ES-1.8/NOPB 1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3965ESX-1.8/NOPB vs LP3965ES-1.8/NOPB
LP3965ESX-1.8/NOPB 1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3965ESX-1.8/NOPB vs LP3965ESX-1.8/NOPB
LP3965ES-1.8/NOPB IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3965ESX-1.8/NOPB vs LP3965ES-1.8/NOPB
Part Number Description Manufacturer Compare
LP3965ESX-1.8/NOPB 1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3965ESX-1.8/NOPB vs LP3965ESX-1.8/NOPB
LP3965ES-1.8/NOPB 1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3965ESX-1.8/NOPB vs LP3965ES-1.8/NOPB
LP3965ES-1.8/NOPB IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3965ESX-1.8/NOPB vs LP3965ES-1.8/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3965ESX-1.8/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3965ESX-1.8/NOPB by National Semiconductor Corporation

  • Please alert me when LP3965ESX-1.8/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP3965ESX-1.8/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3965ESX-1.8/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP3965ESX-1.8/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3965ESX-1.8/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3965ESX-1.8/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: