There are no models available for this part yet.
Overview of LP3966ES-2.5 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LP3966ES-2.5 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 265 |
|
RFQ | ||||
Bristol Electronics | 59 |
|
RFQ | ||||
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | Voltage Regulator, +2.5V, 5 Pin, Plastic, SIP | 235 |
|
$3.4830 / $8.7075 | Buy Now | ||
Quest Components | Voltage Regulator, +2.5V, 5 Pin, Plastic, SIP | 60 |
|
$10.2305 / $12.4425 | Buy Now | ||
Quest Components | Voltage Regulator, +2.5V, 5 Pin, Plastic, SIP | 47 |
|
$2.5900 / $3.8850 | Buy Now | ||
Quest Components | Voltage Regulator, +2.5V, 5 Pin, Plastic, SIP | 33 |
|
$5.8050 / $8.7075 | Buy Now | ||
Rochester Electronics | LP3966 3A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 391 |
|
$3.8700 / $4.5500 | Buy Now |
CAD Models for LP3966ES-2.5 by National Semiconductor Corporation
Part Data Attributes for LP3966ES-2.5 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, TO-263, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
0.8 V
|
Input Voltage Absolute-Max
|
7.5 V
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
3.7 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e0
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
2.575 V
|
Output Voltage1-Min
|
2.425 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
8.635 mm
|
Alternate Parts for LP3966ES-2.5
This table gives cross-reference parts and alternative options found for LP3966ES-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3966ES-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3966ESX-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3966ES-2.5 vs LP3966ESX-2.5 |
LP3966ESX-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3966ES-2.5 vs LP3966ESX-2.5/NOPB |
LP3966ES-2.5 | 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3966ES-2.5 vs LP3966ES-2.5 |
LP3966ESX-2.5 | 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3966ES-2.5 vs LP3966ESX-2.5 |
Related Parts for LP3966ES-2.5
-
LP5900SD-2.0Linear Regulator ICs
-
LPC11A04UKMicrocontrollers
-
LMS3635AQRNLRQ1Switching Regulator or Controllers
-
TPS3808G50DBVTPower Management Circuits
-
OPA2132UOperational Amplifiers
-
AD7722ASZAnalog to Digital Converters
-
TPSE107K016R0100Fixed Capacitors
-
APT2X61DQ120JRectifier Diodes
-
ADM3491ARZLine Driver or Receivers