Part Details for LP3966ESX-ADJ/NOPB by National Semiconductor Corporation
Overview of LP3966ESX-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3966ESX-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 261 |
|
RFQ | ||
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +7V, 5 Pin, Plastic, SIP | 9988 |
|
$1.6538 / $4.7250 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +7V, 5 Pin, Plastic, SIP | 400 |
|
$2.2015 / $3.5700 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +7V, 5 Pin, Plastic, SIP | 1024 |
|
$1.8200 / $4.2000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +7V, 5 Pin, Plastic, SIP | 216 |
|
$2.9138 / $4.7250 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +7V, 5 Pin, Plastic, SIP | 96 |
|
$5.3114 / $8.6130 | Buy Now |
|
Rochester Electronics | LP3966 3A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 101 |
|
$2.6000 / $3.0600 | Buy Now |
Part Details for LP3966ESX-ADJ/NOPB
LP3966ESX-ADJ/NOPB CAD Models
LP3966ESX-ADJ/NOPB Part Data Attributes
|
LP3966ESX-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3966ESX-ADJ/NOPB
National Semiconductor Corporation
IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.24 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 1.216 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LP3966ESX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP3966ESX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3966ESX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3966ESX-ADJ/NOPB | 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3966ESX-ADJ/NOPB vs LP3966ESX-ADJ/NOPB |
LP3966ESX-ADJ | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3966ESX-ADJ/NOPB vs LP3966ESX-ADJ |
LP3966ES-ADJ/NOPB | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3966ESX-ADJ/NOPB vs LP3966ES-ADJ/NOPB |
LP3966ES-ADJ | 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3966ESX-ADJ/NOPB vs LP3966ES-ADJ |
LP3966ESX-ADJ | 3A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3966ESX-ADJ/NOPB vs LP3966ESX-ADJ |
LP3966ES-ADJ | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3966ESX-ADJ/NOPB vs LP3966ES-ADJ |
LP3966ES-ADJ/NOPB | 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3966ESX-ADJ/NOPB vs LP3966ES-ADJ/NOPB |