There are no models available for this part yet.
Overview of LP3966ESX-ADJ/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LP3966ESX-ADJ/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ7443
|
Newark | Ldo, Adj, 1.2-5V, 3A, To-263-3, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:7V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5V, Output Current:3A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3966ESX-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1600 / $6.4000 | Buy Now | |
DISTI #
LP3966ESX-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1387 In Stock |
|
$2.9122 / $5.7100 | Buy Now | |
DISTI #
926-LP3966ESXADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 RoHS: Compliant | 188 |
|
$2.8200 / $5.6100 | Buy Now | |
Rochester Electronics | LP3966 3A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 34 |
|
$2.6000 / $3.0600 | Buy Now | ||
Win Source Electronics | IC REG LDO ADJ 3A DDPAK | 1337 |
|
$6.5950 / $9.8920 | Buy Now |
CAD Models for LP3966ESX-ADJ/NOPB by Texas Instruments
Part Data Attributes for LP3966ESX-ADJ/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
ROHS COMPLIANT, TO-263, 5 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
0.8 V
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
5 V
|
Output Voltage1-Min
|
1.215 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.83 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1%
|
Width
|
8.635 mm
|
Alternate Parts for LP3966ESX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP3966ESX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3966ESX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3966ES-ADJ/NOPB | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3966ESX-ADJ/NOPB vs LP3966ES-ADJ/NOPB |
LP3966ESX-ADJ | 3A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3966ESX-ADJ/NOPB vs LP3966ESX-ADJ |
LP3966ES-ADJ/NOPB | 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3966ESX-ADJ/NOPB vs LP3966ES-ADJ/NOPB |
LP3966ES-ADJ | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3966ESX-ADJ/NOPB vs LP3966ES-ADJ |
LP3966ESX-ADJ/NOPB | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3966ESX-ADJ/NOPB vs LP3966ESX-ADJ/NOPB |
LP3966ES-ADJ | 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3966ESX-ADJ/NOPB vs LP3966ES-ADJ |
Related Parts for LP3966ESX-ADJ/NOPB
-
LT3013EFE#TRPBFLinear Regulator ICs
-
INA219BIDRPower Management Circuits
-
UUX1A471MNL1GSFixed Capacitors
-
S1M-13-FRectifier Diodes
-
XC3S2000-4FGG456CField Programmable Gate Arrays
-
GBLC03C-LF-T7Transient Suppressors
-
SN74LVC8T245NSRBus Driver/Transceivers
-
AT34C02D-SSHM-TEEPROMs
-
AA2810ASES/J3Visible LEDs