Part Details for LP3966ET-ADJ/NOPB by Texas Instruments
Overview of LP3966ET-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LP3966ET-ADJ/NOPB | Texas Instruments | 3A Fast Ultra Low Dropout Linear Regulator 5-TO-220 -40 to 125 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 |
Price & Stock for LP3966ET-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3966ET-ADJ/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$2.4962 / $3.8200 | Buy Now |
DISTI #
926-LP3966ETADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125 RoHS: Compliant | 62 |
|
$2.4900 / $3.7600 | Buy Now |
|
Rochester Electronics | LP3966 3A Fast Ultra Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5544 |
|
$2.3600 / $2.7700 | Buy Now |
DISTI #
LP3966ET-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷5V, 3A, TO220-5, THT Min Qty: 1 | 0 |
|
$2.7200 / $3.5700 | RFQ |
Part Details for LP3966ET-ADJ/NOPB
LP3966ET-ADJ/NOPB CAD Models
LP3966ET-ADJ/NOPB Part Data Attributes
|
LP3966ET-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3966ET-ADJ/NOPB
Texas Instruments
3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 20.92 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.702 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 10.16 mm |
Alternate Parts for LP3966ET-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP3966ET-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3966ET-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3966ET-ADJ | 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125 | Texas Instruments | LP3966ET-ADJ/NOPB vs LP3966ET-ADJ |