There are no models available for this part yet.
Overview of LP3971SQ-B510/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3971SQ-B410/NOPB | Texas Instruments | Power Management IC (PMIC) for Advanced Application Processors 40-WQFN -40 to 125 | |
LP3971SQ-N510/NOPB | Texas Instruments | Power Management IC (PMIC) for Advanced Application Processors 40-WQFN | |
LP3971SQ-D510/NOPB | Texas Instruments | Power Management IC (PMIC) for Advanced Application Processors 40-WQFN |
Price & Stock for LP3971SQ-B510/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LP3971 Power Management IC (PMIC) for Advanced Application Processors ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$2.9300 / $3.4500 | Buy Now |
CAD Models for LP3971SQ-B510/NOPB by National Semiconductor Corporation
Part Data Attributes for LP3971SQ-B510/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
S-PQCC-N40
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC40,.2SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|