Part Details for LP3971SQ-W416 by National Semiconductor Corporation
Overview of LP3971SQ-W416 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3971SQ-B410/NOPB | Texas Instruments | Power Management IC (PMIC) for Advanced Application Processors 40-WQFN -40 to 125 | |
LP3971SQ-N510/NOPB | Texas Instruments | Power Management IC (PMIC) for Advanced Application Processors 40-WQFN | |
LP3971SQ-D510/NOPB | Texas Instruments | Power Management IC (PMIC) for Advanced Application Processors 40-WQFN |
Price & Stock for LP3971SQ-W416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 999 |
|
RFQ |
Part Details for LP3971SQ-W416
LP3971SQ-W416 CAD Models
LP3971SQ-W416 Part Data Attributes
|
LP3971SQ-W416
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3971SQ-W416
National Semiconductor Corporation
IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC40, 5 X 5 MM, LLP-40, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVQCCN, LCC40,.2SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for LP3971SQ-W416
This table gives cross-reference parts and alternative options found for LP3971SQ-W416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3971SQ-W416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3971SQ-W416 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC40, 5 X 5 MM, LLP-40 | Texas Instruments | LP3971SQ-W416 vs LP3971SQ-W416 |
LP3971SQX-W416 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC40, 5 X 5 MM, LLP-40 | Texas Instruments | LP3971SQ-W416 vs LP3971SQX-W416 |
LP3971SQX-W416 | IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC40, 5 X 5 MM, LLP-40, Power Management Circuit | National Semiconductor Corporation | LP3971SQ-W416 vs LP3971SQX-W416 |