Part Details for LP3971SQE-7848/NOPB by National Semiconductor Corporation
Overview of LP3971SQE-7848/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
TA7848-AEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for LP3971SQE-7848/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3971SQE-7848/NOPB-14-ND
|
DigiKey | LP3971 POWER MANAGEMENT IC (PMIC Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
193 In Stock |
|
$3.9300 | Buy Now |
|
Rochester Electronics | LP3971 Power Management IC (PMIC) for Advanced Application Processors ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1750 |
|
$3.3700 / $3.9700 | Buy Now |
Part Details for LP3971SQE-7848/NOPB
LP3971SQE-7848/NOPB CAD Models
LP3971SQE-7848/NOPB Part Data Attributes
|
LP3971SQE-7848/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3971SQE-7848/NOPB
National Semiconductor Corporation
Power Management Circuit, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |