Part Details for LP3972SQ-A413/NOPB by National Semiconductor Corporation
Overview of LP3972SQ-A413/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LP3972SQ-A413/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3972SQ-A413/NOPB-14-ND
|
DigiKey | LP3972 POWER MANAGEMENT IC (PMIC Min Qty: 69 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27139 In Stock |
|
$4.3600 | Buy Now |
|
Rochester Electronics | LP3972 Power Management IC (PMIC) for Advanced Application Processors RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 30155 |
|
$3.7400 / $4.4000 | Buy Now |
Part Details for LP3972SQ-A413/NOPB
LP3972SQ-A413/NOPB CAD Models
LP3972SQ-A413/NOPB Part Data Attributes:
|
LP3972SQ-A413/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3972SQ-A413/NOPB
National Semiconductor Corporation
Power Management Circuit, CMOS, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |