Part Details for LP3981ILD-3.0/NOPB by Texas Instruments
Overview of LP3981ILD-3.0/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP3981ILD-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42049-1-ND
|
DigiKey | IC REG LINEAR 3V 300MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.2689 / $0.8100 | Buy Now |
DISTI #
926-LP3981ILD30NOPB
|
Mouser Electronics | LDO Voltage Regulators 300-mA, high-accuracy, low-dropout voltage regulator with enable 6-WSON RoHS: Compliant | 1684 |
|
$0.2590 / $0.6900 | Buy Now |
DISTI #
V72:2272_07294744
|
Arrow Electronics | LDO Regulator Pos 3V 0.3A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 Container: Cut Strips | Americas - 390 |
|
$0.2067 / $0.2644 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LDO 3V 0.3A 6WSON | 72675 |
|
RFQ | |
|
Chip1Cloud | Micropower, 300-mA Ultra-Low-Dropout CMOS Voltage Regulator | 40400 |
|
RFQ |
Part Details for LP3981ILD-3.0/NOPB
LP3981ILD-3.0/NOPB CAD Models
LP3981ILD-3.0/NOPB Part Data Attributes:
|
LP3981ILD-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3981ILD-3.0/NOPB
Texas Instruments
300-mA, high-accuracy, low-dropout voltage regulator with enable 6-WSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.132 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.15,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LP3981ILD-3.0/NOPB
This table gives cross-reference parts and alternative options found for LP3981ILD-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3981ILD-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3981ILD-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP3981ILD-3.0/NOPB vs LP3981ILD-3.0 |
LP3981ILDX-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP3981ILD-3.0/NOPB vs LP3981ILDX-3.0 |
LP3981ILDX-3.0/NOPB | 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP3981ILD-3.0/NOPB vs LP3981ILDX-3.0/NOPB |