Part Details for LP3982IMMADJNOPB by Texas Instruments
Overview of LP3982IMMADJNOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3982IMMADJNOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROPOWER, ULTRA LOW-DROPOUT, LOW-NOISE, 300 MILLI AMP CMOS REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.22V Dropout, CMOS, PDSO8 RoHS: Compliant | Europe - 1055 |
|
RFQ |