LP3985IBL-2.7
Texas Instruments
Description: 2.7V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5

Overview of LP3985IBL-2.7 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LP3985IBL-2.7 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3985IBL-2.7 by Texas Instruments

LP3985IBL-2.7
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TFBGA, BGA5,3X3,17/10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.06 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PBGA-B5
JESD-609 Code
e0
Length
1.463 mm
Line Regulation-Max
0.0075%
Load Regulation-Max
0.008%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.781 V
Output Voltage1-Min
2.619 V
Output Voltage1-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA5,3X3,17/10
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.095 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
Width
1.006 mm
Want to compare parts?
  1. LP3985IBL-2.7
    Texas Instruments
    2.7V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5
    VS

Alternate Parts for LP3985IBL-2.7

This table gives cross-reference parts and alternative options found for LP3985IBL-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985IBL-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3985IBLX-2.7 Fixed Positive LDO Regulator, 2.7V, 0.1V Dropout, CMOS, PBGA5 National Semiconductor Corporation LP3985IBL-2.7 vs LP3985IBLX-2.7
Part Number Description Manufacturer Compare
FAN2512S27 Fixed Positive LDO Regulator, 2.7V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation LP3985IBL-2.7 vs FAN2512S27
MAX8875EUK27+T Fixed Positive LDO Regulator, 2.7V, 0.22V Dropout, PDSO5, MINIATURE, SOT-23, 5 PIN Maxim Integrated Products LP3985IBL-2.7 vs MAX8875EUK27+T
LP3985IBP-2.7/NOPB 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 Texas Instruments LP3985IBL-2.7 vs LP3985IBP-2.7/NOPB
MIC5256-2.7BM5TR Fixed Positive LDO Regulator, 2.7V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Microchip Technology Inc LP3985IBL-2.7 vs MIC5256-2.7BM5TR
MIC5256-2.7YM5-TR 2.7V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 Microchip Technology Inc LP3985IBL-2.7 vs MIC5256-2.7YM5-TR
LP3985IBP-2.7 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 Texas Instruments LP3985IBL-2.7 vs LP3985IBP-2.7
LD3985M27R Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible STMicroelectronics LP3985IBL-2.7 vs LD3985M27R
FAN2513S27 Fixed Positive LDO Regulator, 2.7V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation LP3985IBL-2.7 vs FAN2513S27
LD3985G27R Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible STMicroelectronics LP3985IBL-2.7 vs LD3985G27R
LP3985IBL-2.7/NOPB 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 Texas Instruments LP3985IBL-2.7 vs LP3985IBL-2.7/NOPB

Related Parts for LP3985IBL-2.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3985IBL-2.7 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3985IBL-2.7 by Texas Instruments

Select Manufacturer
Which Manufacturer of LP3985IBL-2.7 would you like to use for your alert(s)?
  • Please alert me when LP3985IBL-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3985IBL-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3985IBL-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3985IBL-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3985IBL-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3985IBL-2.7 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: