Part Details for LP3985IM5-2.7/NOPB by National Semiconductor Corporation
Overview of LP3985IM5-2.7/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3985IM5-2.7/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP3985 Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.1636 / $0.1925 | Buy Now |
Part Details for LP3985IM5-2.7/NOPB
LP3985IM5-2.7/NOPB CAD Models
LP3985IM5-2.7/NOPB Part Data Attributes
|
LP3985IM5-2.7/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3985IM5-2.7/NOPB
National Semiconductor Corporation
IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, SOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.781 V | |
Output Voltage1-Min | 2.619 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for LP3985IM5-2.7/NOPB
This table gives cross-reference parts and alternative options found for LP3985IM5-2.7/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985IM5-2.7/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3985IM5X-2.7 | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3985IM5-2.7/NOPB vs LP3985IM5X-2.7 |
LP3985IM5-2.7 | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3985IM5-2.7/NOPB vs LP3985IM5-2.7 |
LP3985IM5-2.7/NOPB | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | Texas Instruments | LP3985IM5-2.7/NOPB vs LP3985IM5-2.7/NOPB |
LP3985IM5X-2.7/NOPB | 2.7V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP3985IM5-2.7/NOPB vs LP3985IM5X-2.7/NOPB |