Power Circuits
LP3985IM5X-285/NOPB
Description: 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125

Overview of LP3985IM5X-285/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP3985IM5X-285/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LP3985IM5X-285/NOPBCT-ND
DigiKey IC REG LIN 2.85V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 875
In Stock
  • 1 $0.7400
  • 10 $0.5090
  • 25 $0.4512
  • 100 $0.3867
  • 250 $0.3560
  • 500 $0.3375
  • 1,000 $0.3223
  • 3,000 $0.1976
  • 6,000 $0.1911
  • 9,000 $0.1879
  • 15,000 $0.1843
  • 21,000 $0.1822
  • 30,000 $0.1802
$0.1802 / $0.7400 Buy Now
DISTI # 926-LP3985IM5X285NPB
Mouser Electronics LDO Voltage Regulators 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 RoHS: Compliant 2956
  • 1 $0.7300
  • 10 $0.6000
  • 100 $0.4540
  • 500 $0.3740
  • 1,000 $0.3400
  • 3,000 $0.2070
  • 9,000 $0.1840
  • 24,000 $0.1790
$0.1790 / $0.7300 Buy Now
Rochester Electronics LP3985 Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 39000
  • 1 $0.1925
  • 25 $0.1887
  • 100 $0.1810
  • 500 $0.1733
  • 1,000 $0.1636
$0.1636 / $0.1925 Buy Now

CAD Models for LP3985IM5X-285/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP3985IM5X-285/NOPB by Texas Instruments

LP3985IM5X-285/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOT-23, SOP-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.06 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.0075%
Load Regulation-Max
0.021%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.9355 V
Output Voltage1-Min
2.7645 V
Output Voltage1-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. LP3985IM5X-285/NOPB
    Texas Instruments
    150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for LP3985IM5X-285/NOPB

This table gives cross-reference parts and alternative options found for LP3985IM5X-285/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985IM5X-285/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3985IM5X-2.85 2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP3985IM5X-285/NOPB vs LP3985IM5X-2.85
LP3985IM5X-285/NOPB IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3985IM5X-285/NOPB vs LP3985IM5X-285/NOPB
LP3985IM5X-285 IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3985IM5X-285/NOPB vs LP3985IM5X-285
LP3985IM5X-2.85 IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3985IM5X-285/NOPB vs LP3985IM5X-2.85
LP3985IM5-2.85 2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP3985IM5X-285/NOPB vs LP3985IM5-2.85
LP3985IM5-285 2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP3985IM5X-285/NOPB vs LP3985IM5-285
LP3985IM5-285/NOPB Fixed Positive LDO Regulator, 2.85V, 0.1V Dropout, CMOS, PDSO5 National Semiconductor Corporation LP3985IM5X-285/NOPB vs LP3985IM5-285/NOPB
Part Number Description Manufacturer Compare
LD2980ABM40TR 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN STMicroelectronics LP3985IM5X-285/NOPB vs LD2980ABM40TR
ADP1712AUJZ-0.95R7 300 mA, Low Dropout CMOS Linear Regulator Analog Devices Inc LP3985IM5X-285/NOPB vs ADP1712AUJZ-0.95R7
LP2985-20YEUR 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 Texas Instruments LP3985IM5X-285/NOPB vs LP2985-20YEUR
IMP2185-3.0JUK/T Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc LP3985IM5X-285/NOPB vs IMP2185-3.0JUK/T
TPS73025DBVR 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP3985IM5X-285/NOPB vs TPS73025DBVR
MAX8877EZK41-T Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN Maxim Integrated Products LP3985IM5X-285/NOPB vs MAX8877EZK41-T
LP2985AIBPX-2.4 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments LP3985IM5X-285/NOPB vs LP2985AIBPX-2.4
LP2980AIM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP3985IM5X-285/NOPB vs LP2980AIM5-3.8
MIC5213-3.3YC5 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc LP3985IM5X-285/NOPB vs MIC5213-3.3YC5
LP2980IM5X-3.1 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP3985IM5X-285/NOPB vs LP2980IM5X-3.1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3985IM5X-285/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3985IM5X-285/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP3985IM5X-285/NOPB would you like to use for your alert(s)?
  • Please alert me when LP3985IM5X-285/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3985IM5X-285/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3985IM5X-285/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3985IM5X-285/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3985IM5X-285/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3985IM5X-285/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: