There are no models available for this part yet.
Overview of LP3985ITL-5.0/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3985ITL-5.0/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LP3985ITL-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5690 In Stock |
|
$0.3346 / $0.8700 | Buy Now | |
DISTI #
926-LP3985ITL50NOPB
|
Mouser Electronics | LDO Voltage Regulators 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 RoHS: Compliant | 26194 |
|
$0.3110 / $0.9400 | Buy Now | |
LCSC | 50dB(1kHz) 150mA Fixed 5V Positive electrode 6V DSBGA-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 100 |
|
$0.7327 / $1.2113 | Buy Now |
CAD Models for LP3985ITL-5.0/NOPB by Texas Instruments
Part Data Attributes for LP3985ITL-5.0/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
0.600 MM HEIGHT, GREEN, MICRO, SMD-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.1 V
|
Dropout Voltage1-Nom
|
0.06 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-XBGA-B5
|
JESD-609 Code
|
e1
|
Length
|
1.4715 mm
|
Line Regulation-Max
|
0.00475%
|
Load Regulation-Max
|
0.0149%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA5,3X3,17/10
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.675 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.0145 mm
|
Alternate Parts for LP3985ITL-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP3985ITL-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985ITL-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3985ITL-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3985ITL-5.0/NOPB vs LP3985ITL-5.0/NOPB |
LP3985ITL-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP3985ITL-5.0/NOPB vs LP3985ITL-5.0 |
LP3985ITLX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3985ITL-5.0/NOPB vs LP3985ITLX-5.0/NOPB |
LP3985ITL-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3985ITL-5.0/NOPB vs LP3985ITL-5.0 |
LP3985ITLX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | LP3985ITL-5.0/NOPB vs LP3985ITLX-5.0 |
LP3985ITLX-5.0/NOPB | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | Texas Instruments | LP3985ITL-5.0/NOPB vs LP3985ITLX-5.0/NOPB |