Part Details for LP3990MF-1.8/NOPB by National Semiconductor Corporation
Overview of LP3990MF-1.8/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3990MF-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3990MF-1.8/NOPB-ND
|
DigiKey | LP3990 150MA LINEAR VOLTAGE REGU Min Qty: 717 Container: Bulk MARKETPLACE PRODUCT |
2274 In Stock |
|
$0.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1260 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | LP3990MF-1.8/NOPB | 1008 |
|
$0.2600 / $1.0000 | Buy Now |
|
Rochester Electronics | LP3990 150mA Linear Voltage Regulator for Digital Applications RoHS: Compliant Status: Active Min Qty: 1 | 2274 |
|
$0.3595 / $0.4229 | Buy Now |
|
Perfect Parts Corporation | 1082 |
|
RFQ |
Part Details for LP3990MF-1.8/NOPB
LP3990MF-1.8/NOPB CAD Models
LP3990MF-1.8/NOPB Part Data Attributes
|
LP3990MF-1.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3990MF-1.8/NOPB
National Semiconductor Corporation
IC VREG 1.8 V FIXED POSITIVE REGULATOR, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.02145% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for LP3990MF-1.8/NOPB
This table gives cross-reference parts and alternative options found for LP3990MF-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3990MF-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3990MF-1.8 | IC VREG 1.8 V FIXED POSITIVE REGULATOR, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990MF-1.8/NOPB vs LP3990MF-1.8 |