Part Details for LP3991TL-0.8 by National Semiconductor Corporation
Overview of LP3991TL-0.8 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3991TL-0.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for LP3991TL-0.8
LP3991TL-0.8 CAD Models
LP3991TL-0.8 Part Data Attributes
|
LP3991TL-0.8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3991TL-0.8
National Semiconductor Corporation
IC VREG 0.8 V FIXED POSITIVE REGULATOR, PBGA4, 0.963 X 1.446 MM, LEAD FREE, MICRO SMD-4, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA4,2X2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 4 V | |
Input Voltage-Min | 1.65 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.446 mm | |
Line Regulation-Max | 0.0184% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.824 V | |
Output Voltage1-Min | 0.776 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 0.963 mm |
Alternate Parts for LP3991TL-0.8
This table gives cross-reference parts and alternative options found for LP3991TL-0.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3991TL-0.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3991TL-0.8 | 0.8V FIXED POSITIVE REGULATOR, PBGA4, 0.963 X 1.446 MM, LEAD FREE, MICRO SMD-4 | Texas Instruments | LP3991TL-0.8 vs LP3991TL-0.8 |
LP3991TL-0.8/NOPB | IC VREG 0.8 V FIXED POSITIVE REGULATOR, PBGA4, 0.963 X 1.446 MM, ROHS COMPLIANT, MICRO SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3991TL-0.8 vs LP3991TL-0.8/NOPB |
LP3991TL-0.8/NOPB | 300mA Linear Voltage Regulator for Digital Applications 4-DSBGA | Texas Instruments | LP3991TL-0.8 vs LP3991TL-0.8/NOPB |