Part Details for LP3991TL-1.2/NOPB by Texas Instruments
Overview of LP3991TL-1.2/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3991TL-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3991TL-1.2/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7462 In Stock |
|
$0.3300 / $0.6400 | Buy Now |
DISTI #
926-3991TL-1.2/NOPB
|
Mouser Electronics | LDO Voltage Regulators 300Ma Low Vin LDO RoHS: Compliant | 1577 |
|
$0.3300 / $0.6200 | Buy Now |
DISTI #
C1S523900498976
|
Chip1Stop | LDO Regulator Pos 1.2V 0.3A 4-Pin DSBGA T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$0.3155 | Buy Now |
Part Details for LP3991TL-1.2/NOPB
LP3991TL-1.2/NOPB CAD Models
LP3991TL-1.2/NOPB Part Data Attributes
|
LP3991TL-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3991TL-1.2/NOPB
Texas Instruments
300-mA, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.963 X 1.446 MM, GREEN, MICRO SMD-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.075 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.43 mm | |
Line Regulation-Max | 0.0228% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.96 mm |
Alternate Parts for LP3991TL-1.2/NOPB
This table gives cross-reference parts and alternative options found for LP3991TL-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3991TL-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3991TL-1.2 | 1.2V FIXED POSITIVE LDO REGULATOR, 0.18V DROPOUT, PBGA4, 0.963 X 1.446 MM, LEAD FREE, MICRO SMD-4 | Texas Instruments | LP3991TL-1.2/NOPB vs LP3991TL-1.2 |