Part Details for LP3991TL-1.55 by National Semiconductor Corporation
Overview of LP3991TL-1.55 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP3991TL-1.55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3991TL-1.55-ND
|
DigiKey | FIXED POSITIVE LDO REGULATOR Min Qty: 1225 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1225 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.55V, PBGA4 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1225 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for LP3991TL-1.55
LP3991TL-1.55 CAD Models
LP3991TL-1.55 Part Data Attributes
|
LP3991TL-1.55
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3991TL-1.55
National Semiconductor Corporation
IC VREG FIXED POSITIVE LDO REGULATOR, PBGA4, 0.963 X 1.446 MM, LEAD FREE, MICRO SMD-4, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.963 X 1.446 MM, LEAD FREE, MICRO SMD-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |