Part Details for LP3991TLX-0.8/NOPB by National Semiconductor Corporation
Overview of LP3991TLX-0.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3991TLX-0.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3991TLX-0.8/NOPB-ND
|
DigiKey | IC REG LIN FIXED POS STNDRD REG Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 0.8VCMOS, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for LP3991TLX-0.8/NOPB
LP3991TLX-0.8/NOPB CAD Models
LP3991TLX-0.8/NOPB Part Data Attributes
|
LP3991TLX-0.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3991TLX-0.8/NOPB
National Semiconductor Corporation
IC VREG 0.8 V FIXED POSITIVE REGULATOR, PBGA4, 0.963 X 1.446 MM, ROHS COMPLIANT, MICRO SMD-4, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.963 X 1.446 MM, ROHS COMPLIANT, MICRO SMD-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.65 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.446 mm | |
Line Regulation-Max | 0.0184% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.824 V | |
Output Voltage1-Min | 0.776 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 0.963 mm |
Alternate Parts for LP3991TLX-0.8/NOPB
This table gives cross-reference parts and alternative options found for LP3991TLX-0.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3991TLX-0.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3991TLX-0.8 | 0.8V FIXED POSITIVE REGULATOR, PBGA4, 0.963 X 1.446 MM, LEAD FREE, MICRO SMD-4 | Texas Instruments | LP3991TLX-0.8/NOPB vs LP3991TLX-0.8 |
LP3991TLX-0.8/NOPB | 300-mA LDO for Digital Applications 4-DSBGA | Texas Instruments | LP3991TLX-0.8/NOPB vs LP3991TLX-0.8/NOPB |
LP3991TLX-0.8 | IC VREG 0.8 V FIXED POSITIVE REGULATOR, PBGA4, 0.963 X 1.446 MM, LEAD FREE, MICRO SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3991TLX-0.8/NOPB vs LP3991TLX-0.8 |