Part Details for LP3995ILD-2.8/NOPB by Texas Instruments
Overview of LP3995ILD-2.8/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for LP3995ILD-2.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3995ILD-2.8/NOPBCT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.5029 / $1.3000 | Buy Now |
DISTI #
926-LP3995ILD28NOPB
|
Mouser Electronics | LDO Voltage Regulators 150-mA, low-dropout voltage regulator with active output discharge & bypass 6-WSON -40 to 125 RoHS: Compliant | 0 |
|
$0.5020 / $1.3000 | Order Now |
|
Rochester Electronics | LP3995 Micropower 150mA CMOS Voltage Regulator with Active Shutdown. RoHS: Compliant Status: Active Min Qty: 1 | 75694 |
|
$0.4822 / $0.5673 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.8V 0.15A 6WSON | 29500 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.8V 0.15A 6WSON | 1300 |
|
RFQ |
Part Details for LP3995ILD-2.8/NOPB
LP3995ILD-2.8/NOPB CAD Models
LP3995ILD-2.8/NOPB Part Data Attributes:
|
LP3995ILD-2.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3995ILD-2.8/NOPB
Texas Instruments
150-mA, low-dropout voltage regulator with active output discharge & bypass 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.29 mm | |
Line Regulation-Max | 0.00616% | |
Load Regulation-Max | 0.02086% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2.92 mm |