Power Circuits
LP3996SD-2533/NOPB
Description: 150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON

Overview of LP3996SD-2533/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
IBM25PPC750FX-GR2533V Rochester Electronics LLC IBM25PPC750FX - IBM25PPC750 - PowerPC 750FX RISC Microprocessor
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP3996SD-2533/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44030-1-ND
DigiKey IC REG LINEAR 2.5V/3.3V 10WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 838
In Stock
  • 1 $1.1200
  • 10 $0.7790
  • 25 $0.6936
  • 100 $0.5999
  • 250 $0.5552
  • 500 $0.5282
  • 1,000 $0.5060
  • 2,000 $0.4877
  • 3,000 $0.4785
  • 5,000 $0.4684
  • 7,000 $0.4625
  • 10,000 $0.4568
$0.4568 / $1.1200 Buy Now
DISTI # 926-LP3996SD2533NOPB
Mouser Electronics LDO Voltage Regulators 150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON RoHS: Compliant 799
  • 1 $1.1000
  • 10 $0.9340
  • 100 $0.7170
  • 500 $0.6340
  • 1,000 $0.4120
$0.4120 / $1.1000 Buy Now
Rochester Electronics LP3996 Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.4813
  • 25 $0.4717
  • 100 $0.4524
  • 500 $0.4332
  • 1,000 $0.4091
$0.4091 / $0.4813 Buy Now

CAD Models for LP3996SD-2533/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP3996SD-2533/NOPB by Texas Instruments

LP3996SD-2533/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
LLP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.22 V
Dropout Voltage1-Nom
0.21 V
Dropout Voltage2-Max
0.55 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2 V
JESD-30 Code
S-XDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Current2-Max
0.3 A
Output Voltage1-Max
2.593 V
Output Voltage1-Min
2.406 V
Output Voltage1-Nom
2.5 V
Output Voltage2-Max
3.423 V
Output Voltage2-Min
3.176 V
Output Voltage2-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3.75%
Width
3 mm
Want to compare parts?
  1. LP3996SD-2533/NOPB
    Texas Instruments
    150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON
    VS

Alternate Parts for LP3996SD-2533/NOPB

This table gives cross-reference parts and alternative options found for LP3996SD-2533/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3996SD-2533/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3996SD-2533 IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10, Fixed Positive Multiple Output LDO Regulator National Semiconductor Corporation LP3996SD-2533/NOPB vs LP3996SD-2533
LP3996SD-2533/NOPB IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10, Fixed Positive Multiple Output LDO Regulator National Semiconductor Corporation LP3996SD-2533/NOPB vs LP3996SD-2533/NOPB
Part Number Description Manufacturer Compare
LP3996SD-2533/NOPB IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10, Fixed Positive Multiple Output LDO Regulator National Semiconductor Corporation LP3996SD-2533/NOPB vs LP3996SD-2533/NOPB
LP3996SD-2533 IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10, Fixed Positive Multiple Output LDO Regulator National Semiconductor Corporation LP3996SD-2533/NOPB vs LP3996SD-2533

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3996SD-2533/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3996SD-2533/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP3996SD-2533/NOPB would you like to use for your alert(s)?
  • Please alert me when LP3996SD-2533/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3996SD-2533/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3996SD-2533/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3996SD-2533/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3996SD-2533/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3996SD-2533/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: