Part Details for LP471M200H3P3 by Cornell Dubilier Electronics Inc
Overview of LP471M200H3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP471M200H3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9171
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In, Capacitance:470Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP471M200H3P3 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.5000 | Buy Now |
DISTI #
LP471M200H3P3-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
531 In Stock |
|
$3.2125 / $4.1100 | Buy Now |
DISTI #
539-LP471M200H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 200V (D X L) 35mm x 30mm RoHS: Compliant | 423 |
|
$4.6000 / $4.8900 | Buy Now |
|
Future Electronics | LP Series 470 uF 200 V 35 x 30mm LS=10mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$4.8900 / $5.6900 | Buy Now |
|
Future Electronics | LP Series 470 uF 200 V 35 x 30mm LS=10mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$4.8900 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 200V 20% (35 X 30mm) Snap-In 10mm 0.54 Ohm 1143mA 1000h 105°C RoHS: Compliant | 0 |
|
$4.5900 / $12.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
660 Partner Stock 4 Factory Stock |
|
$4.6800 / $13.4200 | Buy Now |
DISTI #
LP471M200H3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 200V (D X L) 35mm x 30mm Min Qty: 1000 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$4.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
660 Partner Stock 4 Factory Stock |
|
$4.6800 / $13.4200 | Buy Now |
Part Details for LP471M200H3P3
LP471M200H3P3 CAD Models
LP471M200H3P3 Part Data Attributes
|
LP471M200H3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP471M200H3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 540 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.88 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1143 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |