-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5143
|
Newark | Ea Rohs Compliant: Yes |E-Switch LP4EE1PGBTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.6800 | Buy Now |
DISTI #
141-LP4EE1PGBTR-ND
|
DigiKey | SWITCH PB DPDT 0.1A 30V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4947 | Buy Now |
DISTI #
612-LP4EE1PGBTR
|
Mouser Electronics | Pushbutton Switches 0.1A 30VDC Latching DPDT Vertical Mnt | 0 |
|
$2.4600 / $2.4900 | Order Now |
DISTI #
74828646
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, LP4 Series | E-Switch LP4EE1PGBTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP4EE1PGBTR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP4EE1PGBTR
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Manufacturer Series | LP4EE1PGBTR | |
Packing Method | TR | |
Switch Type | PUSHBUTTON SWITCH |