-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3268
|
Newark | Pb Switch, Dpdt, 0.1A, 30Vdc, Th, Product Range:Lp4 Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent, Contact Current Ac Max:-Rohs Compliant: Yes |E-Switch LP4OA1PBBTR RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.1400 | Buy Now |
DISTI #
EG4645-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
448 In Stock |
|
$2.2974 / $3.6000 | Buy Now |
DISTI #
612-LP4OA1PBBTR
|
Mouser Electronics | Pushbutton Switches DPDT On-Mom LED, Red RoHS: Compliant | 910 |
|
$2.2100 / $2.5600 | Buy Now |
DISTI #
74828661
|
RS | Pushbutton Switch, DPDT, ON-(ON), 100 mA, 30V DC, PC Pin, LP4 Series | E-Switch LP4OA1PBBTR RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 | RFQ |
|
Future Electronics | LP4 Series DPDT Momentary Red LED Through Hole Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.3600 | Buy Now |
|
Future Electronics | LP4 Series DPDT Momentary Red LED Through Hole Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.3600 | Buy Now |
DISTI #
LP4OA1PBBTR
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, transparent, THT Min Qty: 1080 | 0 |
|
$2.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP4OA1PBBTR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP4OA1PBBTR
E-Switch Inc
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 10 mm | |
Body Height | 11.6 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Illumination | RED LED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |