There are no models available for this part yet.
Overview of LP5-33K31W by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LP5-33K31W by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-LP5-33K31W
|
Mouser Electronics | Pushbutton Switches 5/8 Thrd Front Mount 24V Red LED RoHS: Compliant | 0 |
|
$43.3400 / $55.7400 | Order Now | |
Onlinecomponents.com | Illuminated, Alternate Action Pushbutton Switch RoHS: Compliant | 0 |
|
$33.9800 / $51.4000 | Buy Now | ||
DISTI #
000000000001096648
|
Sager | Pushbutton Switches 5/8 Thrd Front Mount 24V Red LED Min Qty: 4 | 0 |
|
$33.1800 / $50.3400 | Buy Now |
CAD Models for LP5-33K31W by OTTO Engineering Inc
Part Data Attributes for LP5-33K31W by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Additional Feature
|
LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V
|
Body Height
|
32.59 mm
|
Body Length or Diameter
|
14.48 mm
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
RED LED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
15.57 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
QUICK CONNECT
|