Part Details for LP5-62K22R by OTTO Engineering Inc
Overview of LP5-62K22R by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LP5-62K22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP5-62K22R
|
Mouser Electronics | Pushbutton Switches 5/8 Thrd Rear Mount 24V Red LED RoHS: Compliant | 0 |
|
$36.5200 / $46.9600 | Order Now |
|
Onlinecomponents.com | Illuminated Pushbutton Switch RoHS: Compliant | 0 |
|
$28.6600 / $43.3000 | Buy Now |
DISTI #
000000000003486780
|
Sager | Pushbutton Switches 5/8 Thrd Rear Mount 24V Red LED Min Qty: 5 | 0 |
|
$25.9600 / $42.4100 | Buy Now |
Part Details for LP5-62K22R
LP5-62K22R CAD Models
LP5-62K22R Part Data Attributes
|
LP5-62K22R
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP5-62K22R
OTTO Engineering Inc
Pushbutton Switch, SPDT, Alternate, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 26.24 mm | |
Body Length or Diameter | 14.48 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 15.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |