Part Details for LP5-V12A213 by OTTO Engineering Inc
Overview of LP5-V12A213 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LP5-V12A213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP5-V12A213
|
Mouser Electronics | Pushbutton Switches Stnls 2V Red LED Low profile Flat RoHS: Compliant | 0 |
|
$43.0500 / $55.3500 | Order Now |
|
Onlinecomponents.com | Illuminated, Vandal Resistant, Stainless Steel, Alternate Action Pushbutton Switch RoHS: Compliant | 0 |
|
$33.7400 / $51.0500 | Buy Now |
DISTI #
000000000003486873
|
Sager | Pushbutton Switches Stnls 2V Red LED Low profile Flat Min Qty: 4 | 0 |
|
$32.9600 / $50.0000 | Buy Now |
Part Details for LP5-V12A213
LP5-V12A213 CAD Models
LP5-V12A213 Part Data Attributes
|
LP5-V12A213
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP5-V12A213
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | SILVER | |
Actuator Length | 0.094 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.572 mm | |
Actuator Type | FLAT TYPE | |
Additional Feature | LOW PROFILE | |
Body Height | 38.76 mm | |
Body Length or Diameter | 14.3 mm | |
Bushing Length | 0.55 inch | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 17.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Length | 0.38 inch | |
Termination Type | SOLDER |