| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS65154RSLR | Texas Instruments | $2.0166 | LED Driver, 12-Segment, PQCC48 | LP5012RUKR vs TPS65154RSLR |
| LC75760UJA-AH | onsemi | Check for Price | LED Driver, 12-Segment, PDSO24 | LP5012RUKR vs LC75760UJA-AH |
Part Details for LP5012RUKR by Texas Instruments
Results Overview of LP5012RUKR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5012RUKR Information
LP5012RUKR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LP5012RUKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-LP5012RUKR
|
Mouser Electronics | LED Lighting Driver ICs 12-channel I2C const ant-current RGB LED RoHS: Compliant | 27 |
|
$0.6590 / $1.4000 | Buy Now |
|
DISTI #
LP5012RUKR
|
TME | IC: driver, LED driver, I2C,PWM, WQFN20, 35mA, Ch: 12, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$0.6660 / $1.3800 | RFQ |
|
|
ComSIT USA | LED Driver, 12-Segment, BICMOS, PQCC20 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | LED Lighting Drivers 12-Channel I2C constant-current RGB LED driver 20-WQFN -40 to 85 | 29700 |
|
RFQ | |
|
DISTI #
LP5012RUKR-U1
|
Maritex | LED Drivers, LP5012RUKR, TEXAS INSTRUMENTS, 20, 5.5 V, 12, 2.7 V Min Qty: 1 Package Multiple: 1 | 40 |
|
$0.7000 / $1.7350 | Buy Now |
|
|
Win Source Electronics | IC LED DRVR LIN PWM 35MA 20WQFN / LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 35mA 20-WQFN (3x3) | 18270 |
|
$0.6643 / $0.9964 | Buy Now |
US Tariff Estimator: LP5012RUKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP5012RUKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP5012RUKR Part Data Attributes
|
|
LP5012RUKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5012RUKR
Texas Instruments
LED Driver, 12-Segment, BICMOS, PQCC20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wqfn-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-06-05 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Channels | 12 | |
| Number of Functions | 1 | |
| Number of Segments | 12 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 2.7 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| fmax-Min | 0.4 Mhz |
Alternate Parts for LP5012RUKR
This table gives cross-reference parts and alternative options found for LP5012RUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5012RUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP5012RUKR Frequently Asked Questions (FAQ)
-
The LP5012RUKR can handle input voltages up to 18V, but it's recommended to keep it below 15V for optimal performance and to prevent overheating.
-
To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and keep the ambient temperature below 85°C. Monitor the junction temperature (TJ) and adjust the input voltage and output current accordingly.
-
A minimum input capacitance of 10uF is recommended to ensure stable operation and to filter out input voltage ripple.
-
While the LP5012RUKR can operate up to 125°C, it's not recommended for high-temperature applications. If you need to operate in high temperatures, consider using a different device or taking additional thermal management measures.
-
To optimize output voltage accuracy, use a high-precision voltage reference, ensure a stable input voltage, and minimize noise and ripple on the input and output lines.