Power Circuits
LP5907MFX-2.9/NOPB
Texas Instruments
Description: 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 5-SOT-23 -40 to 125

Overview of LP5907MFX-2.9/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP5907MFX-2.9/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7453
Newark Ldo, Fixed, 2.9V, 0.25A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.9V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP5907MFX-2.9/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6900
  • 10 $0.6500
  • 25 $0.6170
  • 50 $0.5900
  • 100 $0.5650
  • 250 $0.5470
  • 500 $0.5340
  • 1,000 $0.5250
$0.5250 / $0.6900 Buy Now
DISTI # 296-47488-1-ND
DigiKey IC REG LINEAR 2.9V 250MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 563
In Stock
  • 1 $0.5600
  • 10 $0.3810
  • 25 $0.3360
  • 100 $0.2863
  • 250 $0.2626
  • 500 $0.2483
  • 1,000 $0.2366
  • 3,000 $0.2019
  • 6,000 $0.1953
  • 9,000 $0.1920
  • 15,000 $0.1884
  • 21,000 $0.1862
  • 30,000 $0.1842
$0.1842 / $0.5600 Buy Now
DISTI # 595-LP5907MFX2.9NOPB
Mouser Electronics LDO Voltage Regulators 250mA Ultralow- Noise Low-IQ LDO RoHS: Compliant 1989
  • 1 $0.5800
  • 10 $0.4650
  • 100 $0.3570
  • 500 $0.3050
  • 1,000 $0.2610
  • 3,000 $0.1950
  • 9,000 $0.1840
  • 24,000 $0.1740
  • 45,000 $0.1730
$0.1730 / $0.5800 Buy Now
DISTI # C1S746204203109
Chip1Stop LDO Regulator Pos 2.9V 0.25A 5-Pin SOT-23 T/R RoHS: Compliant 3152
  • 10 $0.2819
  • 25 $0.2791
  • 100 $0.2455
  • 250 $0.2441
  • 500 $0.2257
  • 1,000 $0.2152
  • 3,000 $0.2047
$0.2047 / $0.2819 Buy Now
DISTI # C1S746204202340
Chip1Stop LDO Regulator Pos 2.9V 0.25A 5-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape 2995
  • 5 $0.2800
  • 10 $0.2590
  • 50 $0.2560
  • 100 $0.2250
  • 200 $0.2240
  • 500 $0.2070
  • 1,000 $0.1970
$0.1970 / $0.2800 Buy Now
LCSC 250mA Fixed 2.9V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 782
  • 1 $0.4013
  • 10 $0.3258
  • 30 $0.2943
  • 100 $0.2534
  • 500 $0.2361
  • 1,000 $0.2251
$0.2251 / $0.4013 Buy Now
Win Source Electronics IC REG LINEAR 2.9V 250MA SOT23-5 54000
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

CAD Models for LP5907MFX-2.9/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP5907MFX-2.9/NOPB by Texas Instruments

LP5907MFX-2.9/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-08-11
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.25 V
Dropout Voltage1-Nom
0.12 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.9 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
2.958 V
Output Voltage1-Min
2.842 V
Output Voltage1-Nom
2.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. LP5907MFX-2.9/NOPB
    Texas Instruments
    250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for LP5907MFX-2.9/NOPB

This table gives cross-reference parts and alternative options found for LP5907MFX-2.9/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5907MFX-2.9/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP151AUJZ-2.9-R7 Ultralow Noise, 200 mA, CMOS Linear Regulator Analog Devices Inc LP5907MFX-2.9/NOPB vs ADP151AUJZ-2.9-R7
TLV70029DSET 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments LP5907MFX-2.9/NOPB vs TLV70029DSET
LP590729QDQNRQ1 Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125 Texas Instruments LP5907MFX-2.9/NOPB vs LP590729QDQNRQ1
LP5907SNX-2.9/NOPB 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125 Texas Instruments LP5907MFX-2.9/NOPB vs LP5907SNX-2.9/NOPB
NCP163AMX290TBG LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.9 V, Active Discharge, 3000-REEL onsemi LP5907MFX-2.9/NOPB vs NCP163AMX290TBG

Related Parts for LP5907MFX-2.9/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP5907MFX-2.9/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP5907MFX-2.9/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP5907MFX-2.9/NOPB would you like to use for your alert(s)?
  • Please alert me when LP5907MFX-2.9/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP5907MFX-2.9/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP5907MFX-2.9/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP5907MFX-2.9/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP5907MFX-2.9/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP5907MFX-2.9/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: