Part Details for LP5907SNX-3.2/NOPB by Texas Instruments
Overview of LP5907SNX-3.2/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP5907SNX-3.3/NOPB | Texas Instruments | 250-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator 4-X2SON -40 to 125 |
Price & Stock for LP5907SNX-3.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40374-1-ND
|
DigiKey | IC REG LINEAR 3.2V 250MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2971 In Stock |
|
$0.1842 / $0.5600 | Buy Now |
DISTI #
595-LP5907SNX-3.2NPB
|
Mouser Electronics | LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg RoHS: Compliant | 707 |
|
$0.1640 / $0.5200 | Buy Now |
DISTI #
C1S746204098996
|
Chip1Stop | LDO Regulator Pos 3.2V 0.25A 4-Pin X2SON EP T/R RoHS: Compliant pbFree: Yes | 261 |
|
$0.1590 / $0.2530 | Buy Now |
|
LCSC | 80dB(1kHz) 250mA Fixed 3.2V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 49 |
|
$0.2246 / $0.2388 | Buy Now |
Part Details for LP5907SNX-3.2/NOPB
LP5907SNX-3.2/NOPB CAD Models
LP5907SNX-3.2/NOPB Part Data Attributes
|
LP5907SNX-3.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5907SNX-3.2/NOPB
Texas Instruments
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC4,.04,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.264 V | |
Output Voltage1-Min | 3.136 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for LP5907SNX-3.2/NOPB
This table gives cross-reference parts and alternative options found for LP5907SNX-3.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5907SNX-3.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M8216B32XZE | Fixed Positive LDO Regulator, 3.2V, PDSO4, 1.0 X 1.0 MM, GREEN, UDFN-4 | Diodes Incorporated | LP5907SNX-3.2/NOPB vs PT7M8216B32XZE |
PT7M8216B32XZE | Fixed Positive LDO Regulator, 3.2V, PDSO4, 1.0 X 1.0 MM, GREEN, UDFN-4 | Pericom Semiconductor Corporation | LP5907SNX-3.2/NOPB vs PT7M8216B32XZE |