-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47161-1-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1730 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
595-LP5910-1.1BYKAT
|
Mouser Electronics | LDO Voltage Regulators 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$0.4870 / $1.3300 | Order Now |
DISTI #
LP5910-1.1BYKAT
|
TME | IC: voltage regulator, LDO,fixed, 1.1V, 300mA, DSBGA4, SMD, ±2% Min Qty: 1 | 0 |
|
$0.2500 / $0.7200 | RFQ |
|
Ameya Holding Limited | 9668 |
|
RFQ | ||
DISTI #
2802886
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8779 / $1.2542 | Buy Now |
DISTI #
2802886
|
Farnell | LDO, FIXED, 1.1V, 0.3A, DSBGA-4 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7770 / $1.3741 | Buy Now |
DISTI #
2802886RL
|
Farnell | LDO, FIXED, 1.1V, 0.3A, DSBGA-4 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7770 / $0.8444 | Buy Now |
|
New Advantage Corporation | Fixed Positive LDO Regulator, 1.1V, 0.12V Dropout RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 1605 |
|
$0.5100 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5910-1.1BYKAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5910-1.1BYKAT
Texas Instruments
300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA4,2X2,14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-22 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 1.3 V | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.7 mm | |
Load Regulation-Max | 0.006578% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.122 V | |
Output Voltage1-Min | 1.078 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.7 mm |
This table gives cross-reference parts and alternative options found for LP5910-1.1BYKAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5910-1.1BYKAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5910-1.1BYKAR | 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 | Texas Instruments | LP5910-1.1BYKAT vs LP5910-1.1BYKAR |