Power Circuits
LP5910-1.825YKAT
Texas Instruments
Description: 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125

Overview of LP5910-1.825YKAT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for LP5910-1.825YKAT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LP5910-1.825YKATCT-ND
DigiKey IC REG LINEAR 1.8V 300MA 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2881
In Stock
  • 1 $1.3200
  • 10 $0.9270
  • 25 $0.8272
  • 100 $0.7180
  • 250 $0.5631
  • 500 $0.5358
  • 750 $0.5221
  • 1,250 $0.5070
  • 1,750 $0.4981
  • 2,500 $0.4896
  • 6,250 $0.4712
  • 12,500 $0.4602
$0.4602 / $1.3200 Buy Now
DISTI # 595-LP5910-1.825YKAT
Mouser Electronics LDO Voltage Regulators 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 RoHS: Compliant 0
  • 1 $1.3300
  • 10 $1.1400
  • 100 $0.5800
  • 250 $0.5800
  • 500 $0.5250
  • 1,000 $0.5030
  • 2,500 $0.5000
$0.5000 / $1.3300 Order Now
DISTI # LP5910-1.825YKAT
TME IC: voltage regulator, LDO,fixed, 1.825V, 300mA, DSBGA4, SMD, ±2% Min Qty: 1 0
  • 1 $2.0300
  • 3 $0.9600
  • 10 $0.8400
  • 25 $0.7600
  • 100 $0.7100
$0.7100 / $2.0300 RFQ

CAD Models for LP5910-1.825YKAT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP5910-1.825YKAT by Texas Instruments

LP5910-1.825YKAT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA, BGA4,2X2,14
Reach Compliance Code
compliant
Date Of Intro
2017-06-25
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.18 V
Dropout Voltage1-Nom
0.12 V
Input Voltage Absolute-Max
3.6 V
Input Voltage-Max
3.3 V
Input Voltage-Min
2.325 V
JESD-30 Code
S-XBGA-B4
JESD-609 Code
e1
Length
0.7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.8615 V
Output Voltage1-Min
1.7885 V
Output Voltage1-Nom
1.825 V
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA4,2X2,14
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.35 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
0.7 mm
Want to compare parts?
  1. LP5910-1.825YKAT
    Texas Instruments
    300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125
    VS

Alternate Parts for LP5910-1.825YKAT

This table gives cross-reference parts and alternative options found for LP5910-1.825YKAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5910-1.825YKAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP5910-1.825YKAR 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 Texas Instruments LP5910-1.825YKAT vs LP5910-1.825YKAR
Part Number Description Manufacturer Compare
ADP170AUJZ-1.8-R7 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator Analog Devices Inc LP5910-1.825YKAT vs ADP170AUJZ-1.8-R7
LP5910-1.825YKAR 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 Texas Instruments LP5910-1.825YKAT vs LP5910-1.825YKAR
LP5910-1.8YKAT 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 Texas Instruments LP5910-1.825YKAT vs LP5910-1.8YKAT
LP5910-1.8YKAR 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 Texas Instruments LP5910-1.825YKAT vs LP5910-1.8YKAR

Related Parts for LP5910-1.825YKAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP5910-1.825YKAT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP5910-1.825YKAT by Texas Instruments

Select Manufacturer
Which Manufacturer of LP5910-1.825YKAT would you like to use for your alert(s)?
  • Please alert me when LP5910-1.825YKAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP5910-1.825YKAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP5910-1.825YKAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP5910-1.825YKAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP5910-1.825YKAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP5910-1.825YKAT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: