-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7459
|
Newark | Ldo, Fixed, 1.1V, 0.5A, Wson-6, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:1.1V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP5912-1.1DRVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $2.0000 | Buy Now |
DISTI #
296-LP5912-1.1DRVTCT-ND
|
DigiKey | IC REG LINEAR 1.1V 500MA 6WSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1117 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
595-LP5912-1.1DRVT
|
Mouser Electronics | LDO Voltage Regulators 500-mA , low-noise , low-IQ , low-dropout voltage regulator with reverse current protect 6-WSON RoHS: Compliant | 5030 |
|
$0.6810 / $1.6100 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1.1V 500MA 6WSON | 27045 |
|
RFQ | |
DISTI #
3122299
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6482 / $1.7812 | Buy Now |
DISTI #
3122299
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1388 / $1.6824 | Buy Now |
DISTI #
3122299RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.1388 / $1.4313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5912-1.1DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5912-1.1DRVT
Texas Instruments
500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.133 V | |
Output Voltage1-Min | 1.067 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LP5912-1.1DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5912-1.1DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5912-1.1DRVR | 500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125 | Texas Instruments | LP5912-1.1DRVT vs LP5912-1.1DRVR |
LP5912Q1.1DRVRQ1 | Automotive, 500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protection 6-WSON -40 to 125 | Texas Instruments | LP5912-1.1DRVT vs LP5912Q1.1DRVRQ1 |