Part Details for LP5951MF-3.0/NOPB by National Semiconductor Corporation
Overview of LP5951MF-3.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5951MF-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP5951MF-3.0/NOPB-ND
|
DigiKey | LP5951 MICROPOWER 150MA LOW-DROP Min Qty: 717 Container: Bulk MARKETPLACE PRODUCT |
72000 In Stock |
|
$0.4200 | Buy Now |
|
Rochester Electronics | LP5951 Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 75996 |
|
$0.3595 / $0.4229 | Buy Now |
Part Details for LP5951MF-3.0/NOPB
LP5951MF-3.0/NOPB CAD Models
LP5951MF-3.0/NOPB Part Data Attributes:
|
LP5951MF-3.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5951MF-3.0/NOPB
National Semiconductor Corporation
IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.19 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
Alternate Parts for LP5951MF-3.0/NOPB
This table gives cross-reference parts and alternative options found for LP5951MF-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5951MF-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5951MF-3.0/NOPB | 150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP5951MF-3.0/NOPB vs LP5951MF-3.0/NOPB |
LP5951MF-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP5951MF-3.0/NOPB vs LP5951MF-3.0 |
LP5951MF-3.0 | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SOT-23 -40 to 125 | Texas Instruments | LP5951MF-3.0/NOPB vs LP5951MF-3.0 |