There are no models available for this part yet.
Overview of LP5951MFX-1.8 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5951MFX-1.8/NOPB | Texas Instruments | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SOT-23 -40 to 125 | |
LP5951MFX-1.5/NOPB | Texas Instruments | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SOT-23 -40 to 125 | |
LP5951MFX-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SOT-23 -40 to 125 |
Price & Stock for LP5951MFX-1.8 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | LP5951 Micropower, 150mA Low-Dropout CMOS Voltage Regulator | IC REG LINEAR 1.8V 150MA SOT23-5 | 63566 |
|
$0.2830 / $0.4240 | Buy Now |
CAD Models for LP5951MFX-1.8 by Texas Instruments
Part Data Attributes for LP5951MFX-1.8 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.19 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3.5%
|
Width
|
1.6 mm
|
Alternate Parts for LP5951MFX-1.8
This table gives cross-reference parts and alternative options found for LP5951MFX-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5951MFX-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5951MFX-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP5951MFX-1.8 vs LP5951MFX-1.8/NOPB |
Related Parts for LP5951MFX-1.8
-
LP3964ES-ADJLinear Regulator ICs
-
LP80C152JAMicrocontrollers
-
LMZ14201HTZSwitching Regulator or Controllers
-
NIS5132MN3TXGPower Management Circuits
-
LNBH21PDOther Analog ICs
-
NCS2001SN2T1GOperational Amplifiers
-
ADS8405IBPFBTAnalog to Digital Converters
-
NZQA5V6XV5T1GTransient Suppressors
-
LM4041DEM3-ADJVoltage References