Datasheets
LP5951MG-3.7/NOPB by:

IC VREG 3.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-70, 5 PIN, Fixed Positive Single Output LDO Regulator

Part Details for LP5951MG-3.7/NOPB by National Semiconductor Corporation

Overview of LP5951MG-3.7/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP5951MG-3.7/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics Fixed Positive LDO Regulator, 3.7V, 0.25V Dropout, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

Part Details for LP5951MG-3.7/NOPB

LP5951MG-3.7/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP5951MG-3.7/NOPB Part Data Attributes

LP5951MG-3.7/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LP5951MG-3.7/NOPB National Semiconductor Corporation IC VREG 3.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-70, 5 PIN, Fixed Positive Single Output LDO Regulator
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SC-70, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.25 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 5.5 V
Input Voltage-Min 1.8 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 3.774 V
Output Voltage1-Min 3.626 V
Output Voltage1-Nom 3.7 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3.5%
Width 1.25 mm

Alternate Parts for LP5951MG-3.7/NOPB

This table gives cross-reference parts and alternative options found for LP5951MG-3.7/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5951MG-3.7/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP5951MG-3.7/NOPB Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SC70 Texas Instruments LP5951MG-3.7/NOPB vs LP5951MG-3.7/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP5951MG-3.7/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP5951MG-3.7/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LP5951MG-3.7/NOPB would you like to use for your alert(s)?
  • Please alert me when LP5951MG-3.7/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP5951MG-3.7/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP5951MG-3.7/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP5951MG-3.7/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP5951MG-3.7/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP5951MG-3.7/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: