There are no models available for this part yet.
Overview of LP5952TL-1.3/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP5952TL-1.3/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LP5952TL-1.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.3V 350MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$0.2987 / $0.7900 | Buy Now | |
DISTI #
926-LP5952TL13NOPB
|
Mouser Electronics | LDO Voltage Regulators 350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125 RoHS: Compliant | 67 |
|
$0.2750 / $0.8300 | Buy Now | |
Rochester Electronics | LP5952 350mA Dual-Rail Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.2727 / $0.3208 | Buy Now | ||
DISTI #
LP5952TL-1.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 1.3V, 350mA, DSBGA5, SMD, ±2% Min Qty: 1 | 0 |
|
$0.4500 / $0.8000 | RFQ |
CAD Models for LP5952TL-1.3/NOPB by Texas Instruments
Part Data Attributes for LP5952TL-1.3/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
0.50 MM PITCH, GREEN, SMD, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.2 V
|
Dropout Voltage1-Nom
|
0.128 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
4.5 V
|
Input Voltage-Min
|
0.7 V
|
JESD-30 Code
|
R-PBGA-B5
|
JESD-609 Code
|
e1
|
Length
|
1.326 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.35 A
|
Output Voltage1-Max
|
1.326 V
|
Output Voltage1-Min
|
1.274 V
|
Output Voltage1-Nom
|
1.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA5,3X3,17/10
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.675 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
0.96 mm
|