There are no models available for this part yet.
Overview of LP5952TLX-1.2 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5952TLX-1.2/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 | |
LP5952TLX-1.8/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 | |
LP5952TLX-1.0/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 |
CAD Models for LP5952TLX-1.2 by National Semiconductor Corporation
Part Data Attributes for LP5952TLX-1.2 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LEAD FREE, SMD, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.088 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
4.5 V
|
Input Voltage-Min
|
0.7 V
|
JESD-30 Code
|
R-PBGA-B5
|
JESD-609 Code
|
e0
|
Length
|
1.335 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.35 A
|
Output Voltage1-Max
|
1.224 V
|
Output Voltage1-Min
|
1.176 V
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA5,3X3,17/10
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
0.675 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
2%
|
Width
|
0.955 mm
|
Alternate Parts for LP5952TLX-1.2
This table gives cross-reference parts and alternative options found for LP5952TLX-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5952TLX-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5952TLX-1.2 | 1.2V FIXED POSITIVE REGULATOR, PBGA5, LEAD FREE, SMD, 5 PIN | Texas Instruments | LP5952TLX-1.2 vs LP5952TLX-1.2 |
LP5952TLX-1.2/NOPB | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA5, LEAD FREE, SMD, 5 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP5952TLX-1.2 vs LP5952TLX-1.2/NOPB |
Related Parts for LP5952TLX-1.2
-
LP5952TL-0.7Linear Regulator ICs
-
LMR10520YSDSwitching Regulator or Controllers
-
LP5553TLPower Management Circuits
-
LP3928TLX-1828Other Analog ICs
-
LM615IMOperational Amplifiers
-
LM4040D25ILPVoltage References
-
LP5900TL-2.8Other Regulators
-
LP3-F4B322WPushbutton Switches
-
LMV228URXCellular Telephone Circuits