LP621024DV-55LLIF
AMIC Technology
Description: Standard SRAM, 128KX8, 55ns, CMOS, PDSO32

Overview of LP621024DV-55LLIF by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for LP621024DV-55LLIF by AMIC Technology

Part # Manufacturer Description Stock Price Buy
NAC IC,SRAM,128KX8,CMOS,TSSOP,32PIN,PLASTIC RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube 0
  • 1 $4.0000
  • 156 $2.6700
  • 1,560 $2.5400
$2.5400 / $4.0000 Buy Now

CAD Models for LP621024DV-55LLIF by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP621024DV-55LLIF by AMIC Technology

LP621024DV-55LLIF
AMIC Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Package Description
TSOP1, TSSOP32,.8,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. LP621024DV-55LLIF
    AMIC Technology
    Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP621024DV-55LLIF by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP621024DV-55LLIF by AMIC Technology

Select Manufacturer
Which Manufacturer of LP621024DV-55LLIF would you like to use for your alert(s)?
  • Please alert me when LP621024DV-55LLIF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP621024DV-55LLIF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP621024DV-55LLIF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP621024DV-55LLIF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP621024DV-55LLIF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP621024DV-55LLIF by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: