Part Details for LP7-41131A22 by OTTO Engineering Inc
Overview of LP7-41131A22 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP7-41131A22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP7-41131A22
|
Mouser Electronics | Pushbutton Switches Illuminated Dome Pushbutton Switch RoHS: Compliant | 0 |
|
$22.5500 / $30.4800 | Order Now |
|
Onlinecomponents.com | Illuminated Dome Pushbutton Switch RoHS: Compliant | 0 |
|
$16.6600 / $27.1100 | Buy Now |
DISTI #
000000000006099052
|
Sager | Pushbutton Switches Illuminated Dome Pushbutton Switch Min Qty: 7 | 0 |
|
$16.2500 / $26.5500 | Buy Now |
Part Details for LP7-41131A22
LP7-41131A22 CAD Models
LP7-41131A22 Part Data Attributes
|
LP7-41131A22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP7-41131A22
OTTO Engineering Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Color | BLACK | |
Actuator Length | 0.194 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 2.082 mm | |
Actuator Type | RAISED DOME | |
Additional Feature | APPROVALS: CSA; UL | |
Body Color | BLACK | |
Body Height | 9.906 mm | |
Body Length or Diameter | 11.481 mm | |
Bushing Diameter | 0.59 inch | |
Bushing Length | 0.136 inch | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | ALUMINUM ALLOY | |
Illumination | RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.786 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68S | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.25 inch | |
Terminal Material | GOLD | |
Termination Type | SOLDER |