Microcontrollers and Processors
LP8039AHL
Description: Microcontroller, 8-Bit, 8048 CPU, 3.67MHz, NMOS, PDIP40, PLASTIC, DIP-40

Overview of LP8039AHL by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for LP8039AHL by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP8039AHL by Intel Corporation

LP8039AHL
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
12
Bit Size
8
Boundary Scan
NO
CPU Family
8048
Clock Frequency-Max
11 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.26 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
1
Number of I/O Lines
24
Number of Serial I/Os
Number of Terminals
40
Number of Timers
1
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
128
RAM (words)
128
ROM (words)
0
ROM Programmability
ROM LESS
Seated Height-Max
5.08 mm
Speed
3.67 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. LP8039AHL
    Intel Corporation
    Microcontroller, 8-Bit, 8048 CPU, 3.67MHz, NMOS, PDIP40, PLASTIC, DIP-40
    VS

Related Parts for LP8039AHL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP8039AHL by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP8039AHL by Intel Corporation

Select Manufacturer
Which Manufacturer of LP8039AHL would you like to use for your alert(s)?
  • Please alert me when LP8039AHL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP8039AHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP8039AHL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP8039AHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP8039AHL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP8039AHL by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: