LP822M016A5P3
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT

Overview of LP822M016A5P3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Energy and Power Systems Agriculture Technology

CAD Models for LP822M016A5P3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP822M016A5P3 by Cornell Dubilier Electronics Inc

LP822M016A5P3
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
81 mΩ
JESD-609 Code
e3
Leakage Current
2.624 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1820 mA
Surface Mount
NO
Tan Delta
0.46
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LP822M016A5P3
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LP822M016A5P3

This table gives cross-reference parts and alternative options found for LP822M016A5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP822M016A5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP828M1C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF Man Yue Technology Holdings Ltd LP822M016A5P3 vs EP828M1C
ELXG160VSN822MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LP822M016A5P3 vs ELXG160VSN822MP35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP822M016A5P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP822M016A5P3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of LP822M016A5P3 would you like to use for your alert(s)?
  • Please alert me when LP822M016A5P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP822M016A5P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP822M016A5P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP822M016A5P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP822M016A5P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP822M016A5P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: