Part Details for LP822M050H9P3 by Cornell Dubilier Electronics Inc
Overview of LP822M050H9P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP822M050H9P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F1618
|
Newark | Aluminum Electrolytic Capacitor 8200Uf, 50V, 20%, Snap-In, Capacitance:8200Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP822M050H9P3 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.6900 | Buy Now |
DISTI #
LP822M050H9P3-ND
|
DigiKey | CAP ALUM 8200UF 20% 50V SNAP Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1252 | Buy Now |
DISTI #
539-LP50V8200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In ALEL 50V 8200uF RoHS: Compliant | 0 |
|
$5.6900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 8200uF 50V 20% (35 X 50mm) Snap-In 10mm 0.04 Ohm 3430mA 1000h 105°C RoHS: Compliant | 0 |
|
$4.9400 / $13.5300 | Buy Now |
Part Details for LP822M050H9P3
LP822M050H9P3 CAD Models
LP822M050H9P3 Part Data Attributes
|
LP822M050H9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP822M050H9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 8.2 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3430 mA | |
Surface Mount | NO | |
Tan Delta | 0.36 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |