-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro - Mini USB Interface with Integrated 28V Linear Charger 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP8727TMX-B/NOPB-ND
|
DigiKey | IC INTFACE SPECIALIZED 25DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$1.0200 | Buy Now |
DISTI #
296-LP8727TMX-B/NOPBCT-ND
|
DigiKey | IC INTFACE SPECIALIZED 25DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.8850 / $2.1100 | Buy Now |
DISTI #
595-LP8727TMX-B/NOPB
|
Mouser Electronics | USB Switch ICs Micro - Mini USB IF Intg 28V Linear Chgr RoHS: Compliant | 0 |
|
$0.9290 / $0.9650 | Order Now |
|
Rochester Electronics | INTERGRATED POWER, PROCESSOR IC RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.8776 / $1.0300 | Buy Now |
|
Ameya Holding Limited | IC USB MICRO/MINI CHRGR 25DSBGA | 8950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP8727TMX-B/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8727TMX-B/NOPB
Texas Instruments
Micro - Mini USB Interface with Integrated 28V Linear Charger 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Bandwidth-Nom | 480 kHz | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.01 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
On-state Resistance-Max (Ron) | 3.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.5,2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.01 mm |
This table gives cross-reference parts and alternative options found for LP8727TMX-B/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8727TMX-B/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD3775AF-E2 | Power Supply Support Circuit, | ROHM Semiconductor | LP8727TMX-B/NOPB vs BD3775AF-E2 |