-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 10A, 2-phase + 1-phase + 1-phase, three-output buck converter with integrated switches 26-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP875230CRNFRQ1 | Texas Instruments | Automotive, 10A, 2-phase + 1-phase + 1-phase, three-output buck converter with integrated sw 26-VQFN-HR -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP875230CRNFRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ TRPL 26VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$3.1907 / $6.2300 | Buy Now |
DISTI #
595-LP875230CRNFRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive, 10A, 2-phase + 1-phase + 1-phase, three-output buck converter , with integrated sw 26-VQFN-HR -40 to 125 RoHS: Compliant | 2997 |
|
$2.7100 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP875230CRNFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP875230CRNFRQ1
Texas Instruments
Automotive, 10A, 2-phase + 1-phase + 1-phase, three-output buck converter with integrated switches 26-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 26 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC26,.16X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LP875230CRNFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP875230CRNFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8002AFRZ-T7A | Compact Synchronous Buck Regulators, TDFN, /Reel | Renesas Electronics Corporation | LP875230CRNFRQ1 vs ISL8002AFRZ-T7A |
ISL8002AFRZ-T13 | Compact Synchronous Buck Regulators, TDFN, /Reel | Renesas Electronics Corporation | LP875230CRNFRQ1 vs ISL8002AFRZ-T13 |
ISL8002AIRZ-T | Compact Synchronous Buck Regulators, TDFN, /Reel | Renesas Electronics Corporation | LP875230CRNFRQ1 vs ISL8002AIRZ-T |
LP875640RNFRQ1 | Automotive, multiphase quadruple 4A buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP875230CRNFRQ1 vs LP875640RNFRQ1 |