Filter Your Search
1 - 1 of 1 results
|
LP875230CRNFRQ1
Texas Instruments
|
Check for Price | Yes | No | Active | 3.7 V | 1 V | 5.5 V | 2.8 V | 600 mV | 3.36 V | 2 A | 3 | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PQCC-N26 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 26 | PLASTIC/EPOXY | HVQCCN | LCC26,.16X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4.5 mm | 900 µm | TEXAS INSTRUMENTS INC | VQFN-HR, 26 PIN | not_compliant | Texas Instruments |