-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-EMI high-performance 4-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42558-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11968 In Stock |
|
$1.3012 / $2.9500 | Buy Now |
DISTI #
595-LP8861QPWPRQ1
|
Mouser Electronics | LED Lighting Drivers Low-EMI high-performance 4-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125 RoHS: Compliant | 3072 |
|
$1.3000 / $2.9500 | Buy Now |
|
Quest Components | LED DRIVER, 8-SEGMENT, PDSO20 | 3360 |
|
$1.0238 / $2.4375 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 4 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP | 5967 |
|
RFQ | |
|
Win Source Electronics | 4-CHANNEL LED DRIVER / Low-EMI, High-Performance Four-Channel LED Driver | 49290 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP8861QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8861QPWPRQ1
Texas Instruments
Low-EMI high-performance 4-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
fmax-Min | 2.2 MHz |
This table gives cross-reference parts and alternative options found for LP8861QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8861QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61194PWPR | Low-EMI, high-performance 4-channel LED driver 20-HTSSOP -40 to 85 | Texas Instruments | LP8861QPWPRQ1 vs TPS61194PWPR |
TB62D701FNG | IC LED DISPLAY DRIVER, PDSO20, HTSSOP-20, Display Driver | Toshiba America Electronic Components | LP8861QPWPRQ1 vs TB62D701FNG |
IS31LT3117-ZLS4-TR | LED Driver, 8-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | LP8861QPWPRQ1 vs IS31LT3117-ZLS4-TR |
TPS61194PWPRQ1 | Low-EMI, high-performance 4-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125 | Texas Instruments | LP8861QPWPRQ1 vs TPS61194PWPRQ1 |
IS31LT3117-ZLS4 | LED Driver | Integrated Silicon Solution Inc | LP8861QPWPRQ1 vs IS31LT3117-ZLS4 |